
NTMFS4C020NT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS4C020NT1GTR-ND - Tape & Reel (TR) 488-NTMFS4C020NT1GCT-ND - Cut Tape (CT) 488-NTMFS4C020NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4C020NT1G |
Description | MOSFET N-CH 30V 47A/303A 5DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 47A (Ta), 303A (Tc) 3.2W (Ta), 134W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 139 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 10144 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.2W (Ta), 134W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.7mOhm @ 30A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 26,52000 Kč | 265,20 Kč |
| 100 | 17,83780 Kč | 1 783,78 Kč |
| 500 | 14,11864 Kč | 7 059,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,50705 Kč | 17 260,58 Kč |
| 3 000 | 10,65739 Kč | 31 972,17 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |




