SIR401DP-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIRA60DDP-T1-UE3

DigiKey Part Number
742-SIRA60DDP-T1-UE3TR-ND - Tape & Reel (TR)
742-SIRA60DDP-T1-UE3CT-ND - Cut Tape (CT)
742-SIRA60DDP-T1-UE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIRA60DDP-T1-UE3
Description
N-CHANNEL 30 V (D-S) 150C MOSFET
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 65A (Ta), 241A (Tc) 5.7W (Ta), 78W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
125 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
7975 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5.7W (Ta), 78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 652
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,84000 Kč36,84 Kč
1023,42900 Kč234,29 Kč
10015,71380 Kč1 571,38 Kč
50012,40518 Kč6 202,59 Kč
1 00011,34132 Kč11 341,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,99040 Kč29 971,20 Kč
6 0009,31059 Kč55 863,54 Kč
9 0009,20938 Kč82 884,42 Kč
Manufacturers Standard Package
Unit Price without VAT:36,84000 Kč
Unit Price with VAT:44,57640 Kč