
ISC015N03LF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC015N03LF2SATMA1TR-ND - Tape & Reel (TR) 448-ISC015N03LF2SATMA1CT-ND - Cut Tape (CT) 448-ISC015N03LF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC015N03LF2SATMA1 |
Description | ISC015N03LF2SATMA1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 43A (Ta), 214A (Tc) 3W (Ta), 125W (Tc) Surface Mount PG-TDSON-8-62 |
Datasheet | Datasheet |
EDA/CAD Models | ISC015N03LF2SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-62 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 13,70400 Kč | 137,04 Kč |
| 25 | 12,36040 Kč | 309,01 Kč |
| 100 | 10,86810 Kč | 1 086,81 Kč |
| 250 | 10,15620 Kč | 2 539,05 Kč |
| 500 | 9,72762 Kč | 4 863,81 Kč |
| 1 000 | 9,37504 Kč | 9 375,04 Kč |
| 2 500 | 9,00258 Kč | 22 506,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,77814 Kč | 43 890,70 Kč |
| 10 000 | 8,59339 Kč | 85 933,90 Kč |
| 15 000 | 8,50089 Kč | 127 513,35 Kč |
| 25 000 | 8,39844 Kč | 209 961,00 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |



