
ISC033N03LF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC033N03LF2SATMA1TR-ND - Tape & Reel (TR) 448-ISC033N03LF2SATMA1CT-ND - Cut Tape (CT) 448-ISC033N03LF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC033N03LF2SATMA1 |
Description | ISC033N03LF2SATMA1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 22A (Ta), 108A (Tc) 3W (Ta), 71W (Tc) Surface Mount PG-TDSON-8-62 |
Datasheet | Datasheet |
EDA/CAD Models | ISC033N03LF2SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-62 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 25 | 7,45160 Kč | 186,29 Kč |
| 100 | 6,48970 Kč | 648,97 Kč |
| 250 | 6,03124 Kč | 1 507,81 Kč |
| 500 | 5,75464 Kč | 2 877,32 Kč |
| 1 000 | 5,52689 Kč | 5 526,89 Kč |
| 2 500 | 5,28650 Kč | 13 216,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,14163 Kč | 25 708,15 Kč |
| 10 000 | 5,02240 Kč | 50 224,00 Kč |
| 15 000 | 4,96273 Kč | 74 440,95 Kč |
| 25 000 | 4,89659 Kč | 122 414,75 Kč |
| 35 000 | 4,85791 Kč | 170 026,85 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |


