
ISC028N03LF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC028N03LF2SATMA1TR-ND - Tape & Reel (TR) 448-ISC028N03LF2SATMA1CT-ND - Cut Tape (CT) 448-ISC028N03LF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC028N03LF2SATMA1 |
Description | ISC028N03LF2SATMA1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 128A (Tc) 3W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-62 |
Datasheet | Datasheet |
EDA/CAD Models | ISC028N03LF2SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1780 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-62 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 9,87200 Kč | 98,72 Kč |
| 25 | 8,85800 Kč | 221,45 Kč |
| 100 | 7,74220 Kč | 774,22 Kč |
| 250 | 7,20836 Kč | 1 802,09 Kč |
| 500 | 6,88714 Kč | 3 443,57 Kč |
| 1 000 | 6,62275 Kč | 6 622,75 Kč |
| 2 500 | 6,34346 Kč | 15 858,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,17519 Kč | 30 875,95 Kč |
| 10 000 | 6,03664 Kč | 60 366,40 Kč |
| 15 000 | 5,96728 Kč | 89 509,20 Kč |
| 25 000 | 5,89040 Kč | 147 260,00 Kč |
| 35 000 | 5,84549 Kč | 204 592,15 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |



