
ISC052N03LF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC052N03LF2SATMA1TR-ND - Tape & Reel (TR) 448-ISC052N03LF2SATMA1CT-ND - Cut Tape (CT) 448-ISC052N03LF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC052N03LF2SATMA1 |
Description | ISC052N03LF2SATMA1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 74A (Tc) 3W (Ta), 52W (Tc) Surface Mount PG-TDSON-8-62 |
Datasheet | Datasheet |
EDA/CAD Models | ISC052N03LF2SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-62 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 7,32500 Kč | 73,25 Kč |
| 25 | 6,55080 Kč | 163,77 Kč |
| 100 | 5,68980 Kč | 568,98 Kč |
| 250 | 5,27936 Kč | 1 319,84 Kč |
| 500 | 5,03264 Kč | 2 516,32 Kč |
| 1 000 | 4,82908 Kč | 4 829,08 Kč |
| 2 500 | 4,61424 Kč | 11 535,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,48474 Kč | 22 423,70 Kč |
| 10 000 | 4,37817 Kč | 43 781,70 Kč |
| 15 000 | 4,32479 Kč | 64 871,85 Kč |
| 25 000 | 4,26566 Kč | 106 641,50 Kč |
| 35 000 | 4,23110 Kč | 148 088,50 Kč |
| 50 000 | 4,19787 Kč | 209 893,50 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |


