
IRS2181STRPBF | |
|---|---|
DigiKey Part Number | IRS2181STRPBFTR-ND - Tape & Reel (TR) IRS2181STRPBFCT-ND - Cut Tape (CT) IRS2181STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2181STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2181STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 1.9A, 2.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 40ns, 20ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DGD2181S8-13 | Diodes Incorporated | 180 | DGD2181S8-13DICT-ND | 30,24000 Kč | Direct |
| LF2181NTR | IXYS Integrated Circuits Division | 3 745 | 212-LF2181NTRCT-ND | 46,20000 Kč | Direct |
| NCP5181DR2G | onsemi | 2 028 | NCP5181DR2GOSCT-ND | 44,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,47300 Kč | 284,73 Kč |
| 25 | 25,90320 Kč | 647,58 Kč |
| 100 | 23,07470 Kč | 2 307,47 Kč |
| 250 | 21,72536 Kč | 5 431,34 Kč |
| 500 | 20,91232 Kč | 10 456,16 Kč |
| 1 000 | 20,86004 Kč | 20 860,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,53654 Kč | 48 841,35 Kč |
| 5 000 | 19,11078 Kč | 95 553,90 Kč |
| 7 500 | 18,89756 Kč | 141 731,70 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |










