Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP5181DR2G

DigiKey Part Number
NCP5181DR2GOSTR-ND - Tape & Reel (TR)
NCP5181DR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP5181DR2G
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP5181DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.3V
Manufacturer
onsemi
Current - Peak Output (Source, Sink)
1.4A, 2.2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Type
Non-Inverting
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
40ns, 20ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP51530ADR2Gonsemi6 993NCP51530ADR2GOSCT-ND1,15000 KčMFR Recommended
NCP5183DR2Gonsemi11 298NCP5183DR2GOSCT-ND2,40000 KčMFR Recommended
DGD2181S8-13Diodes Incorporated180DGD2181S8-13DICT-ND1,22000 KčSimilar
In-Stock: 2 028
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1033,00900 Kč330,09 Kč
2530,10280 Kč752,57 Kč
10026,90050 Kč2 690,05 Kč
25025,37232 Kč6 343,08 Kč
50024,45176 Kč12 225,88 Kč
1 00023,69372 Kč23 693,72 Kč
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč