
NCP51530ADR2G | |
|---|---|
DigiKey Part Number | NCP51530ADR2GOSTR-ND - Tape & Reel (TR) NCP51530ADR2GOSCT-ND - Cut Tape (CT) NCP51530ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51530ADR2G |
Description | IC HALF BRIDGE DRIVER 2A 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose Power MOSFET 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output 2.2A |
Manufacturer onsemi | Voltage - Supply 10V ~ 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 700V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge (2) | Features Bootstrap Circuit |
Applications General Purpose | Fault Protection UVLO |
Interface Logic, PWM | Mounting Type Surface Mount |
Load Type Inductive, Capacitive | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Technology Power MOSFET | Supplier Device Package 8-SOIC |
Current - Output / Channel 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,57800 Kč | 205,78 Kč |
| 25 | 18,64640 Kč | 466,16 Kč |
| 100 | 16,51280 Kč | 1 651,28 Kč |
| 250 | 15,49568 Kč | 3 873,92 Kč |
| 500 | 14,88296 Kč | 7 441,48 Kč |
| 1 000 | 14,64988 Kč | 14 649,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,44200 Kč | 33 605,00 Kč |
| 5 000 | 13,13022 Kč | 65 651,10 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |








