
NCP5183DR2G | |
|---|---|
DigiKey Part Number | NCP5183DR2GOSTR-ND - Tape & Reel (TR) NCP5183DR2GOSCT-ND - Cut Tape (CT) NCP5183DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP5183DR2G |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP5183DR2G Models |
Category | Logic Voltage - VIL, VIH 1.2V, 2.5V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 4.3A, 4.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 12ns, 12ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 9V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 44,15900 Kč | 441,59 Kč |
| 25 | 40,39160 Kč | 1 009,79 Kč |
| 100 | 36,25720 Kč | 3 625,72 Kč |
| 250 | 34,28552 Kč | 8 571,38 Kč |
| 500 | 33,56950 Kč | 16 784,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,17984 Kč | 75 449,60 Kč |
| 5 000 | 29,57556 Kč | 147 877,80 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |








