Half-Bridge Gate Driver IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSD1624-DSPR

DigiKey Part Number
5380-NSD1624-DSPRTR-ND - Tape & Reel (TR)
5380-NSD1624-DSPRCT-ND - Cut Tape (CT)
5380-NSD1624-DSPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSD1624-DSPR
Description
HALF BRIDGE GATE DRIVER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOVOSENSE
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
1.5V, 1.8V
Current - Peak Output (Source, Sink)
4A, 6A
Input Type
-
High Side Voltage - Max (Bootstrap)
700 V
Rise / Fall Time (Typ)
10ns, 9ns
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1016,92400 Kč169,24 Kč
2515,28640 Kč382,16 Kč
10013,48700 Kč1 348,70 Kč
25012,62904 Kč3 157,26 Kč
50012,11248 Kč6 056,24 Kč
1 00011,82271 Kč11 822,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,23813 Kč28 095,33 Kč
5 00010,96755 Kč54 837,75 Kč
7 50010,83200 Kč81 240,00 Kč
12 50010,68187 Kč133 523,38 Kč
17 50010,59408 Kč185 396,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč