
2ED2183S06FXUMA1 | |
|---|---|
DigiKey Part Number | 448-2ED2183S06FXUMA1TR-ND - Tape & Reel (TR) 448-2ED2183S06FXUMA1CT-ND - Cut Tape (CT) 448-2ED2183S06FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED2183S06FXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8-53 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED2183S06FXUMA1 Models |
Category | Logic Voltage - VIL, VIH 1.1V, 1.7V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2.5A, 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 650 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 15ns, 15ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package PG-DSO-8-53 |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 34,14300 Kč | 341,43 Kč |
| 25 | 31,06880 Kč | 776,72 Kč |
| 100 | 27,68800 Kč | 2 768,80 Kč |
| 250 | 26,07448 Kč | 6 518,62 Kč |
| 500 | 25,10268 Kč | 12 551,34 Kč |
| 1 000 | 24,30225 Kč | 24 302,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,45728 Kč | 58 643,20 Kč |
| 5 000 | 22,94808 Kč | 114 740,40 Kč |
| 7 500 | 22,69310 Kč | 170 198,25 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |







