Half-Bridge Gate Driver IC Non-Inverting 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGD2181S8-13

DigiKey Part Number
DGD2181S8-13DITR-ND - Tape & Reel (TR)
DGD2181S8-13DICT-ND - Cut Tape (CT)
DGD2181S8-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DGD2181S8-13
Description
IC GATE DRVR HALF-BRIDGE 8SO
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.5V
Manufacturer
Diodes Incorporated
Current - Peak Output (Source, Sink)
1.9A, 2.3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
40ns, 20ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-SO
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DGD2181MS8-13Diodes Incorporated24731-DGD2181MS8-13CT-ND39,90000 KčMFR Recommended
IRS2181STRPBFInfineon Technologies821IRS2181STRPBFCT-ND38,85000 KčDirect
IR2181STRPBFInfineon Technologies12 090IR2181SPBFCT-ND48,51000 KčSimilar
In-Stock: 180
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1021,98500 Kč219,85 Kč
2519,93120 Kč498,28 Kč
10017,67400 Kč1 767,40 Kč
Digi-Reel®
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1030,80400 Kč308,04 Kč
2526,00400 Kč650,10 Kč
10020,57800 Kč2 057,80 Kč
25017,91212 Kč4 478,03 Kč
50016,27178 Kč8 135,89 Kč
1 00014,89766 Kč14 897,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč