
IR2181STRPBF | |
|---|---|
DigiKey Part Number | IR2181SPBFTR-ND - Tape & Reel (TR) IR2181SPBFCT-ND - Cut Tape (CT) IR2181SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2181STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2181STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.7V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 1.9A, 2.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 40ns, 20ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DGD2181S8-13 | Diodes Incorporated | 180 | DGD2181S8-13DICT-ND | 30,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,88600 Kč | 358,86 Kč |
| 25 | 32,74840 Kč | 818,71 Kč |
| 100 | 29,28800 Kč | 2 928,80 Kč |
| 250 | 27,64008 Kč | 6 910,02 Kč |
| 500 | 26,81948 Kč | 13 409,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,96503 Kč | 62 412,57 Kč |
| 5 000 | 24,44474 Kč | 122 223,70 Kč |
| 7 500 | 24,18407 Kč | 181 380,52 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |










