Half-Bridge Gate Driver IC Non-Inverting 8-SO Type TH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Non-Inverting 8-SO Type TH
DGD2003S8-13

DGD2181MS8-13

DigiKey Part Number
31-DGD2181MS8-13TR-ND - Tape & Reel (TR)
31-DGD2181MS8-13CT-ND - Cut Tape (CT)
31-DGD2181MS8-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DGD2181MS8-13
Description
IC GATE DRVR HALF-BRIDGE 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SO Type TH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.5V
Manufacturer
Diodes Incorporated
Current - Peak Output (Source, Sink)
1.9A, 2.3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
40ns, 20ns
Driven Configuration
Half-Bridge
Operating Temperature
150°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-SO Type TH
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1029,27100 Kč292,71 Kč
2526,64240 Kč666,06 Kč
10023,74660 Kč2 374,66 Kč
25022,36540 Kč5 591,35 Kč
50021,53260 Kč10 766,30 Kč
1 00021,50258 Kč21 502,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,12314 Kč50 307,85 Kč
5 00019,68693 Kč98 434,65 Kč
7 50019,46853 Kč146 013,98 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč