Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2181STRPBF

DigiKey Part Number
IR2181SPBFTR-ND - Tape & Reel (TR)
IR2181SPBFCT-ND - Cut Tape (CT)
IR2181SPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR2181STRPBF
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IR2181STRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.7V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
1.9A, 2.3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
40ns, 20ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DGD2181S8-13Diodes Incorporated180DGD2181S8-13DICT-ND30,24000 KčSimilar
In-Stock: 12 090
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1035,88600 Kč358,86 Kč
2532,74840 Kč818,71 Kč
10029,28800 Kč2 928,80 Kč
25027,64008 Kč6 910,02 Kč
50026,81948 Kč13 409,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,96503 Kč62 412,57 Kč
5 00024,44474 Kč122 223,70 Kč
7 50024,18407 Kč181 380,52 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč