


IRLMS1503TRPBF | |
|---|---|
DigiKey Part Number | IRLMS1503PBFTR-ND - Tape & Reel (TR) IRLMS1503PBFCT-ND - Cut Tape (CT) IRLMS1503PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLMS1503TRPBF |
Description | MOSFET N-CH 30V 3.2A MICRO6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.2A (Ta) 1.7W (Ta) Surface Mount Micro6™(TSOP-6) |
Datasheet | Datasheet |
EDA/CAD Models | IRLMS1503TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 210 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro6™(TSOP-6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 100 | 5,83110 Kč | 583,11 Kč |
| 500 | 4,41924 Kč | 2 209,62 Kč |
| 1 000 | 3,96358 Kč | 3 963,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,38397 Kč | 10 151,91 Kč |
| 6 000 | 3,09192 Kč | 18 551,52 Kč |
| 9 000 | 2,94310 Kč | 26 487,90 Kč |
| 15 000 | 2,77585 Kč | 41 637,75 Kč |
| 21 000 | 2,67678 Kč | 56 212,38 Kč |
| 30 000 | 2,58053 Kč | 77 415,90 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |










