N-Channel 20 V 4.1A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML6246TRPBF

DigiKey Part Number
IRLML6246TRPBFTR-ND - Tape & Reel (TR)
IRLML6246TRPBFCT-ND - Cut Tape (CT)
IRLML6246TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML6246TRPBF
Description
MOSFET N-CH 20V 4.1A SOT23
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 4.1A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML6246TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.1V @ 5µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 4.5 V
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 16 V
Part Status
Active
Power Dissipation (Max)
1.3W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
Micro3™/SOT-23
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
46mOhm @ 4.1A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA3412-AU_R1_000A1Panjit International Inc.15 2083757-PJA3412-AU_R1_000A1CT-ND6,47000 KčSimilar
RUR040N02TLRohm Semiconductor5 333RUR040N02TLCT-ND23,57000 KčSimilar
ZXMN2A14FTADiodes Incorporated47 624ZXMN2A14FCT-ND23,36000 KčSimilar
In-Stock: 56 619
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,84000 Kč10,84 Kč
106,65300 Kč66,53 Kč
1004,20240 Kč420,24 Kč
5003,13250 Kč1 566,25 Kč
1 0002,78713 Kč2 787,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,34701 Kč7 041,03 Kč
6 0002,12504 Kč12 750,24 Kč
9 0002,01188 Kč18 106,92 Kč
15 0001,88467 Kč28 270,05 Kč
21 0001,80931 Kč37 995,51 Kč
30 0001,73607 Kč52 082,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,84000 Kč
Unit Price with VAT:13,11640 Kč