
ZXMN2A14FTA | |
|---|---|
DigiKey Part Number | ZXMN2A14FTR-ND - Tape & Reel (TR) ZXMN2A14FCT-ND - Cut Tape (CT) ZXMN2A14FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN2A14FTA |
Description | MOSFET N-CH 20V 3.4A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.4A (Ta) 1W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMN2A14FTA Models |
Category | Vgs(th) (Max) @ Id 700mV @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 544 pF @ 10 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 3.4A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 14,57800 Kč | 145,78 Kč |
| 100 | 9,52890 Kč | 952,89 Kč |
| 500 | 7,35782 Kč | 3 678,91 Kč |
| 1 000 | 6,65812 Kč | 6 658,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,76912 Kč | 17 307,36 Kč |
| 6 000 | 5,32146 Kč | 31 928,76 Kč |
| 9 000 | 5,09342 Kč | 45 840,78 Kč |
| 15 000 | 4,83720 Kč | 72 558,00 Kč |
| 21 000 | 4,68551 Kč | 98 395,71 Kč |
| 30 000 | 4,53808 Kč | 136 142,40 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |


