IRLL014NPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1 774
Unit Price: 44,94000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 12,18000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 12,60000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 12,18000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 27,72000 Kč
Datasheet

Similar


onsemi
In Stock: 140
Unit Price: 32,55000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 240
Unit Price: 11,55000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 501
Unit Price: 18,48000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 25 490
Unit Price: 35,91000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 296
Unit Price: 25,20000 Kč
Datasheet
N-Channel 55 V 2A (Ta) 1W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLL014NPBF

DigiKey Part Number
IRLL014NPBF-ND
Manufacturer
Manufacturer Product Number
IRLL014NPBF
Description
MOSFET N-CH 55V 2A SOT223
Customer Reference
Detailed Description
N-Channel 55 V 2A (Ta) 1W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
140mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
230 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types