BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK78150-55A/CUF

DigiKey Part Number
1727-BUK78150-55A/CUFTR-ND - Tape & Reel (TR)
1727-BUK78150-55A/CUFCT-ND - Cut Tape (CT)
1727-BUK78150-55A/CUFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK78150-55A/CUF
Description
MOSFET N-CH 55V 5.5A SOT223
Customer Reference
Detailed Description
N-Channel 55 V 5.5A (Tc) 8W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
150mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
230 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 164
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
1011,26200 Kč112,62 Kč
508,22640 Kč411,32 Kč
1007,23700 Kč723,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,99068 Kč11 962,72 Kč
8 0002,72932 Kč21 834,56 Kč
Manufacturers Standard Package
Unit Price without VAT:18,31000 Kč
Unit Price with VAT:22,15510 Kč