BUK78150-55A/CUX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 8 639
Unit Price: 20,79000 Kč
Datasheet
N-Channel 55 V 5.5A (Tc) 8W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK78150-55A/CUX

DigiKey Part Number
1727-2221-2-ND - Tape & Reel (TR)
1727-2221-1-ND - Cut Tape (CT)
1727-2221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK78150-55A/CUX
Description
MOSFET N-CH 55V 5.5A SOT223
Customer Reference
Detailed Description
N-Channel 55 V 5.5A (Tc) 8W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BUK78150-55A/CUX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
230 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
8W (Tc)
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
150mOhm @ 5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFL014NTRPBFInfineon Technologies8 639IRFL014NPBFCT-ND20,79000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types