
IRLHM620TRPBF | |
|---|---|
DigiKey Part Number | IRLHM620TRPBFTR-ND - Tape & Reel (TR) IRLHM620TRPBFCT-ND - Cut Tape (CT) IRLHM620TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLHM620TRPBF |
Description | MOSFET N-CH 20V 26A/40A PQFN |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 26A (Ta), 40A (Tc) 2.7W (Ta), 37W (Tc) Surface Mount PQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | IRLHM620TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 20A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 3620 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 37W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PQFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 18,56200 Kč | 185,62 Kč |
| 100 | 12,30900 Kč | 1 230,90 Kč |
| 500 | 9,62254 Kč | 4 811,27 Kč |
| 1 000 | 8,75827 Kč | 8 758,27 Kč |
| 2 000 | 8,25663 Kč | 16 513,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,41943 Kč | 29 677,72 Kč |
| 8 000 | 6,90525 Kč | 55 242,00 Kč |
| 12 000 | 6,74561 Kč | 80 947,32 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


















