
LMV881LEE/NOPB | |
|---|---|
DigiKey Part Number | LMV881LEE/NOPBTR-ND - Tape & Reel (TR) LMV881LEE/NOPBCT-ND - Cut Tape (CT) LMV881LEE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV881LEE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 6USON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-USON (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | LMV881LEE/NOPB Models |
Category | Voltage - Input Offset 273 µV |
Mfr | Current - Supply 1.9mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 12V/µs | Package / Case 6-UFDFN |
Gain Bandwidth Product 23 MHz | Supplier Device Package 6-USON (1.5x1) |
Current - Input Bias 0.1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 10 | 38,79100 Kč | 387,91 Kč |
| 25 | 35,43760 Kč | 885,94 Kč |
| 100 | 31,74000 Kč | 3 174,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,97768 Kč | 7 494,42 Kč |
| 500 | 28,91616 Kč | 14 458,08 Kč |
| 750 | 28,38405 Kč | 21 288,04 Kč |
| 1 250 | 27,79471 Kč | 34 743,39 Kč |
| 1 750 | 27,45037 Kč | 48 038,15 Kč |
| 2 500 | 27,11908 Kč | 67 797,70 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |



