IRL80HS120 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 18,06000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 934
Unit Price: 18,06000 Kč
Datasheet
N-Channel 80 V 12.5A (Tc) 11.5W (Tc) Surface Mount 6-PQFN (2x2) (DFN2020)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL80HS120

DigiKey Part Number
IRL80HS120TR-ND - Tape & Reel (TR)
IRL80HS120CT-ND - Cut Tape (CT)
IRL80HS120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRL80HS120
Description
MOSFET N-CH 80V 12.5A 6PQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 12.5A (Tc) 11.5W (Tc) Surface Mount 6-PQFN (2x2) (DFN2020)
Datasheet
 Datasheet
EDA/CAD Models
IRL80HS120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
32mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
2V @ 10µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
540 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
11.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-PQFN (2x2) (DFN2020)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1020,41000 Kč204,10 Kč
10013,54790 Kč1 354,79 Kč
50010,60400 Kč5 302,00 Kč
1 0009,65614 Kč9 656,14 Kč
2 0008,85906 Kč17 718,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,18870 Kč32 754,80 Kč
8 0007,62519 Kč61 001,52 Kč
12 0007,33815 Kč88 057,80 Kč
20 0007,01578 Kč140 315,60 Kč
28 0006,99496 Kč195 858,88 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč