
ST33HTPH2E32AHD0 | |
|---|---|
DigiKey Part Number | 497-ST33HTPH2E32AHD0-ND |
Manufacturer | |
Manufacturer Product Number | ST33HTPH2E32AHD0 |
Description | ST33HTPH2E32AHD0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SecurCore® SC300™ ST33 Trusted Platform Module (TPM) Microcontroller IC FLASH 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST33HTPH2E32AHD0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | SecurCore® SC300™ | |
Program Memory Type | FLASH | |
Controller Series | ST33TPHF2ESPI | |
RAM Size | - | |
Interface | SPI | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 63,60300 Kč | 636,03 Kč |
| 25 | 58,48360 Kč | 1 462,09 Kč |
| 100 | 52,83730 Kč | 5 283,73 Kč |
| 250 | 50,14744 Kč | 12 536,86 Kč |
| 500 | 48,52596 Kč | 24 262,98 Kč |
| 1 000 | 47,19112 Kč | 47 191,12 Kč |
| 3 000 | 45,54249 Kč | 136 627,47 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |











