Similar
Similar

IRL80HS120 | |
|---|---|
DigiKey Part Number | IRL80HS120TR-ND - Tape & Reel (TR) IRL80HS120CT-ND - Cut Tape (CT) IRL80HS120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRL80HS120 |
Description | MOSFET N-CH 80V 12.5A 6PQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 12.5A (Tc) 11.5W (Tc) Surface Mount 6-PQFN (2x2) (DFN2020) |
Datasheet | Datasheet |
EDA/CAD Models | IRL80HS120 Models |
Category | Vgs(th) (Max) @ Id 2V @ 10µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 540 pF @ 25 V |
FET Type | Power Dissipation (Max) 11.5W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-PQFN (2x2) (DFN2020) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 7.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH8030LFDFW-13 | Diodes Incorporated | 10 000 | 31-DMTH8030LFDFW-13CT-ND | 18,06000 Kč | Similar |
| DMTH8030LFDFW-7 | Diodes Incorporated | 4 877 | 31-DMTH8030LFDFW-7CT-ND | 18,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 23,83300 Kč | 238,33 Kč |
| 100 | 15,82620 Kč | 1 582,62 Kč |
| 500 | 12,38756 Kč | 6 193,78 Kč |
| 1 000 | 11,28055 Kč | 11 280,55 Kč |
| 2 000 | 10,34939 Kč | 20 698,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,56627 Kč | 38 265,08 Kč |
| 8 000 | 8,90788 Kč | 71 263,04 Kč |
| 12 000 | 8,57263 Kč | 102 871,56 Kč |
| 20 000 | 8,19602 Kč | 163 920,40 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |



















