Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRL1404SPBF | |
|---|---|
DigiKey Part Number | IRL1404SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRL1404SPBF |
Description | MOSFET N-CH 40V 160A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 160A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4mOhm @ 95A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 6600 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 200W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 4.3V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRL1404STRLPBF | Infineon Technologies | 100 | IRL1404STRLPBFCT-ND | 87,14000 Kč | Parametric Equivalent |
| IXTA160N04T2 | IXYS | 7 | IXTA160N04T2-ND | 118,01000 Kč | Similar |
| SQM50N04-4M0L_GE3 | Vishay Siliconix | 0 | SQM50N04-4M0L_GE3-ND | 24,34613 Kč | Similar |
| STB100NF04T4 | STMicroelectronics | 1 145 | 497-5951-1-ND | 79,79000 Kč | Similar |
| STB120N4F6 | STMicroelectronics | 1 515 | 497-10768-1-ND | 58,16000 Kč | Similar |







