


STB170NF04 | |
|---|---|
DigiKey Part Number | 497-12535-2-ND - Tape & Reel (TR) 497-12535-1-ND - Cut Tape (CT) 497-12535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB170NF04 |
Description | MOSFET N-CH 40V 80A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB170NF04 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB8441 | onsemi | 783 | FDB8441CT-ND | 90,29000 Kč | Direct |
| IRF1404STRLPBF | Infineon Technologies | 606 | IRF1404STRLPBFCT-ND | 71,60000 Kč | Similar |
| IRL1404STRLPBF | Infineon Technologies | 100 | IRL1404STRLPBFCT-ND | 87,14000 Kč | Similar |
| IXTA160N04T2 | IXYS | 7 | IXTA160N04T2-ND | 118,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 69,77600 Kč | 697,76 Kč |
| 100 | 49,52590 Kč | 4 952,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,39426 Kč | 29 394,26 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |

