
IRL1404STRLPBF | |
|---|---|
DigiKey Part Number | IRL1404STRLPBFTR-ND - Tape & Reel (TR) IRL1404STRLPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRL1404STRLPBF |
Description | MOSFET N-CH 40V 160A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 160A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 6600 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.8W (Ta), 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.3V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4mOhm @ 95A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRL1404ZSTRLPBF | Infineon Technologies | 5 107 | IRL1404ZSTRLPBFCT-ND | 2,39000 Kč | MFR Recommended |
| IXTA160N04T2 | IXYS | 7 | IXTA160N04T2-ND | 4,78000 Kč | Similar |
| PSMN4R5-40BS,118 | Nexperia USA Inc. | 2 267 | 1727-7120-1-ND | 2,18000 Kč | Similar |
| STB120N4F6 | STMicroelectronics | 1 515 | 497-10768-1-ND | 2,35000 Kč | Similar |
| STB120N4LF6 | STMicroelectronics | 985 | 497-11096-1-ND | 2,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 57,11500 Kč | 571,15 Kč |
| 100 | 40,06420 Kč | 4 006,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 28,13208 Kč | 22 505,66 Kč |
| 1 600 | 27,25016 Kč | 43 600,26 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |








