N-Channel 40 V 80A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 80A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB120N4LF6

DigiKey Part Number
497-11096-2-ND - Tape & Reel (TR)
497-11096-1-ND - Cut Tape (CT)
497-11096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB120N4LF6
Description
MOSFET N-CH 40V 80A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 80A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB120N4LF6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
4300 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
110W (Tc)
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4mOhm @ 40A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK764R0-40E,118Nexperia USA Inc.4 3201727-7253-1-ND66,95000 KčSimilar
IPB80N04S404ATMA1Infineon Technologies1 824IPB80N04S404ATMA1CT-ND60,48000 KčSimilar
IPB80N04S4L04ATMA1Infineon Technologies0448-IPB80N04S4L04ATMA1CT-ND60,48000 KčSimilar
IRF1404STRLPBFInfineon Technologies592IRF1404STRLPBFCT-ND83,00000 KčSimilar
IRL1404STRLPBFInfineon Technologies100IRL1404STRLPBFCT-ND100,94000 KčSimilar
In-Stock: 985
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 14.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,60000 Kč58,60 Kč
1037,89400 Kč378,94 Kč
10026,08810 Kč2 608,81 Kč
50021,51954 Kč10 759,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,51870 Kč21 518,70 Kč
Manufacturers Standard Package
Unit Price without VAT:58,60000 Kč
Unit Price with VAT:70,90600 Kč