
IPB80N04S404ATMA1 | |
|---|---|
DigiKey Part Number | IPB80N04S404ATMA1TR-ND - Tape & Reel (TR) IPB80N04S404ATMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IPB80N04S404ATMA1 |
Description | MOSFET N-CH 40V 80A TO263-3-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 71W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB80N04S404ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3440 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 71W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 35µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 33,40800 Kč | 334,08 Kč |
| 100 | 22,74500 Kč | 2 274,50 Kč |
| 500 | 18,18300 Kč | 9 091,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,71630 Kč | 16 716,30 Kč |
| 2 000 | 15,48309 Kč | 30 966,18 Kč |
| 3 000 | 14,85504 Kč | 44 565,12 Kč |
| 5 000 | 14,14942 Kč | 70 747,10 Kč |
| 7 000 | 13,73170 Kč | 96 121,90 Kč |
| 10 000 | 13,49909 Kč | 134 990,90 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |



