
IRF1404STRLPBF | |
|---|---|
DigiKey Part Number | IRF1404STRLPBFTR-ND - Tape & Reel (TR) IRF1404STRLPBFCT-ND - Cut Tape (CT) IRF1404STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF1404STRLPBF |
Description | MOSFET N-CH 40V 162A D2PAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 162A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF1404STRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7360 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4mOhm @ 95A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB120N4F6 | STMicroelectronics | 1 515 | 497-10768-1-ND | 57,77000 Kč | Similar |
| STB120N4LF6 | STMicroelectronics | 985 | 497-11096-1-ND | 58,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 Kč | 83,00 Kč |
| 10 | 53,95300 Kč | 539,53 Kč |
| 100 | 37,40640 Kč | 3 740,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 28,75765 Kč | 23 006,12 Kč |
| 1 600 | 26,73897 Kč | 42 782,35 Kč |
| 2 400 | 25,71092 Kč | 61 706,21 Kč |
| 4 000 | 24,55621 Kč | 98 224,84 Kč |
| 5 600 | 23,87258 Kč | 133 686,45 Kč |
| 8 000 | 23,20839 Kč | 185 667,12 Kč |
| Unit Price without VAT: | 83,00000 Kč |
|---|---|
| Unit Price with VAT: | 100,43000 Kč |








