


STB120N4F6 | |
|---|---|
DigiKey Part Number | 497-10768-2-ND - Tape & Reel (TR) 497-10768-1-ND - Cut Tape (CT) 497-10768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB120N4F6 |
Description | MOSFET N-CH 40V 80A D2PAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB120N4F6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3850 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 37,48100 Kč | 374,81 Kč |
| 100 | 25,68900 Kč | 2 568,90 Kč |
| 500 | 20,64062 Kč | 10 320,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,01810 Kč | 19 018,10 Kč |
| 2 000 | 17,65355 Kč | 35 307,10 Kč |
| 3 000 | 16,95875 Kč | 50 876,25 Kč |
| 5 000 | 16,17820 Kč | 80 891,00 Kč |
| 7 000 | 15,72225 Kč | 110 055,75 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |

