



STB100NF04T4 | |
|---|---|
DigiKey Part Number | 497-5951-2-ND - Tape & Reel (TR) 497-5951-1-ND - Cut Tape (CT) 497-5951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB100NF04T4 |
Description | MOSFET N-CH 40V 120A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB100NF04T4 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5100 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 300W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,25000 Kč | 79,25 Kč |
| 10 | 51,70100 Kč | 517,01 Kč |
| 100 | 36,08210 Kč | 3 608,21 Kč |
| 500 | 29,40960 Kč | 14 704,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,26627 Kč | 27 266,27 Kč |
| 2 000 | 25,46499 Kč | 50 929,98 Kč |
| 3 000 | 24,54748 Kč | 73 642,44 Kč |
| 5 000 | 23,99763 Kč | 119 988,15 Kč |
| Unit Price without VAT: | 79,25000 Kč |
|---|---|
| Unit Price with VAT: | 95,89250 Kč |

