Similar
Similar

SQM50N04-4M0L_GE3 | |
|---|---|
DigiKey Part Number | SQM50N04-4M0L_GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQM50N04-4M0L_GE3 |
Description | MOSFET N-CHANNEL 40V 50A TO263 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6100 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 150W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRL1404SPBF | Infineon Technologies | 0 | IRL1404SPBF-ND | 0,00000 Kč | Similar |
| IXTA160N04T2 | IXYS | 7 | IXTA160N04T2-ND | 118,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 24,34613 Kč | 19 476,90 Kč |
| 1 600 | 22,65593 Kč | 36 249,49 Kč |
| 2 400 | 22,10565 Kč | 53 053,56 Kč |
| Unit Price without VAT: | 24,34613 Kč |
|---|---|
| Unit Price with VAT: | 29,45882 Kč |



