MFR Recommended
Similar
Similar
Similar



IRFS7734TRLPBF | |
|---|---|
DigiKey Part Number | IRFS7734TRLPBFTR-ND - Tape & Reel (TR) IRFS7734TRLPBFCT-ND - Cut Tape (CT) IRFS7734TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS7734TRLPBF |
Description | MOSFET N-CH 75V 183A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 183A (Tc) 290W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IRFS7734TRLPBF Models |
Category | Vgs(th) (Max) @ Id 3.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 270 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 10150 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 290W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS3107TRLPBF | Infineon Technologies | 8 842 | IRFS3107TRLPBFCT-ND | 126,59000 Kč | MFR Recommended |
| FDB035AN06A0 | onsemi | 4 635 | FDB035AN06A0CT-ND | 142,86000 Kč | Similar |
| IXTA260N055T2 | IXYS | 0 | IXTA260N055T2-ND | 75,89040 Kč | Similar |
| IXTA260N055T2-7 | IXYS | 0 | IXTA260N055T2-7-ND | 96,24327 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,72000 Kč | 85,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 30,17191 Kč | 24 137,53 Kč |
| 1 600 | 28,10357 Kč | 44 965,71 Kč |
| 2 400 | 27,05010 Kč | 64 920,24 Kč |
| 4 000 | 25,86687 Kč | 103 467,48 Kč |
| 5 600 | 25,16652 Kč | 140 932,51 Kč |
| 8 000 | 24,48605 Kč | 195 888,40 Kč |
| Unit Price without VAT: | 85,72000 Kč |
|---|---|
| Unit Price with VAT: | 103,72120 Kč |











