
IRFP90N20DPBF | |
|---|---|
DigiKey Part Number | IRFP90N20DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP90N20DPBF |
Description | MOSFET N-CH 200V 94A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 200 V 94A (Tc) 580W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 270 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6040 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 580W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-247AC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 23mOhm @ 56A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH120N20P | IXYS | 31 | IXFH120N20P-ND | 14,17000 Kč | Similar |
| IXTH80N20L | IXYS | 506 | 238-IXTH80N20L-ND | 16,40000 Kč | Similar |
| STW75NF20 | STMicroelectronics | 4 053 | 497-5959-5-ND | 4,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 25 | 93,17240 Kč | 2 329,31 Kč |
| 100 | 77,69890 Kč | 7 769,89 Kč |
| 500 | 65,31764 Kč | 32 658,82 Kč |
| 1 000 | 61,34461 Kč | 61 344,61 Kč |
| 2 000 | 60,70785 Kč | 121 415,70 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |










