
IRFP4668PBFXKMA1 | |
|---|---|
DigiKey Part Number | 448-IRFP4668PBFXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRFP4668PBFXKMA1 |
Description | TRENCH >=100V PG-TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 130A (Tc) 520W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 9.7mOhm @ 81A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 241 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 10720 pF @ 50 V |
FET Type | Power Dissipation (Max) 520W |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,61000 Kč | 141,61 Kč |
| 25 | 81,90360 Kč | 2 047,59 Kč |
| 100 | 67,62810 Kč | 6 762,81 Kč |
| 500 | 56,20016 Kč | 28 100,08 Kč |
| 1 000 | 52,53188 Kč | 52 531,88 Kč |
| 2 000 | 49,44954 Kč | 98 899,08 Kč |
| Unit Price without VAT: | 141,61000 Kč |
|---|---|
| Unit Price with VAT: | 171,34810 Kč |






