N-Channel 200 V 120A (Tc) 714W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH120N20P

DigiKey Part Number
IXFH120N20P-ND
Manufacturer
Manufacturer Product Number
IXFH120N20P
Description
MOSFET N-CH 200V 120A TO247AD
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 120A (Tc) 714W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
152 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
6000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
714W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-247AD (IXFH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
22mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1350,04000 Kč350,04 Kč
30215,17367 Kč6 455,21 Kč
120185,64158 Kč22 276,99 Kč
510172,13090 Kč87 786,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:350,04000 Kč
Unit Price with VAT:423,54840 Kč