
IRFHS9301TRPBF | |
|---|---|
DigiKey Part Number | IRFHS9301TRPBFTR-ND - Tape & Reel (TR) IRFHS9301TRPBFCT-ND - Cut Tape (CT) IRFHS9301TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFHS9301TRPBF |
Description | MOSFET P-CH 30V 6A/13A 6PQFN |
Customer Reference | |
Detailed Description | P-Channel 30 V 6A (Ta), 13A (Tc) 2.1W (Ta) Surface Mount 6-PQFN (2x2) (DFN2020) |
Datasheet | Datasheet |
EDA/CAD Models | IRFHS9301TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 580 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-PQFN (2x2) (DFN2020) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 12,18800 Kč | 121,88 Kč |
| 100 | 7,92320 Kč | 792,32 Kč |
| 500 | 6,08766 Kč | 3 043,83 Kč |
| 1 000 | 5,49616 Kč | 5 496,16 Kč |
| 2 000 | 4,99822 Kč | 9 996,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,57932 Kč | 18 317,28 Kč |
| 8 000 | 4,22700 Kč | 33 816,00 Kč |
| 12 000 | 4,04753 Kč | 48 570,36 Kč |
| 20 000 | 3,84587 Kč | 76 917,40 Kč |
| 28 000 | 3,81005 Kč | 106 681,40 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |








