
UT6JA2TCR | |
|---|---|
DigiKey Part Number | UT6JA2TCRTR-ND - Tape & Reel (TR) UT6JA2TCRCT-ND - Cut Tape (CT) UT6JA2TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UT6JA2TCR |
Description | MOSFET 2P-CH 30V 4A HUML2020L8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A 2W Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | UT6JA2TCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 305pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerUDFN | |
Supplier Device Package | HUML2020L8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 16,01900 Kč | 160,19 Kč |
| 100 | 10,54820 Kč | 1 054,82 Kč |
| 500 | 8,19518 Kč | 4 097,59 Kč |
| 1 000 | 7,43739 Kč | 7 437,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,47505 Kč | 19 425,15 Kč |
| 6 000 | 5,99052 Kč | 35 943,12 Kč |
| 9 000 | 5,74373 Kč | 51 693,57 Kč |
| 15 000 | 5,52563 Kč | 82 884,45 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |










