


ALT4532-201-T001 | |
|---|---|
DigiKey Part Number | 445-8639-2-ND - Tape & Reel (TR) 445-8639-1-ND - Cut Tape (CT) 445-8639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALT4532-201-T001 |
Description | XFRMR LAN 1CT:1CT 200UH |
Customer Reference | |
Detailed Description | 200µH LAN Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ALT4532-201-T001 Models |
Category | Inductance 200µH |
Manufacturer TDK | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Part Status Not For New Designs | Height - Seated (Max) 0.114" (2.90mm) |
Transformer Type LAN | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALT4532M-201-T001 | TDK | 0 | 445-15085-1-ND | 27,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 25,40800 Kč | 254,08 Kč |
| 25 | 24,42480 Kč | 610,62 Kč |
| 50 | 23,69420 Kč | 1 184,71 Kč |
| 100 | 22,98020 Kč | 2 298,02 Kč |
| 250 | 22,06384 Kč | 5 515,96 Kč |
| 500 | 21,38982 Kč | 10 694,91 Kč |
| 1 000 | 20,73238 Kč | 20 732,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,33349 Kč | 38 666,98 Kč |
| 4 000 | 18,73295 Kč | 74 931,80 Kč |
| 6 000 | 18,38900 Kč | 110 334,00 Kč |
| 10 000 | 17,96337 Kč | 179 633,70 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |










