Parametric Equivalent



ALT4532M-201-T001 | |
|---|---|
DigiKey Part Number | 445-15085-2-ND - Tape & Reel (TR) 445-15085-1-ND - Cut Tape (CT) 445-15085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALT4532M-201-T001 |
Description | XFRMR LAN 1CT:1CT 200UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200µH LAN Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ALT4532M-201-T001 Models |
Category | Inductance 200µH |
Manufacturer TDK | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.114" (2.90mm) |
Transformer Type LAN | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALT4532-201-T001 | TDK | 4 272 | 445-8639-1-ND | 21,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 25,38700 Kč | 253,87 Kč |
| 25 | 24,40800 Kč | 610,20 Kč |
| 50 | 23,67740 Kč | 1 183,87 Kč |
| 100 | 22,96340 Kč | 2 296,34 Kč |
| 250 | 22,04708 Kč | 5 511,77 Kč |
| 500 | 21,37302 Kč | 10 686,51 Kč |
| 1 000 | 20,71642 Kč | 20 716,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,80928 Kč | 37 618,56 Kč |
| 4 000 | 18,22532 Kč | 72 901,28 Kč |
| 6 000 | 17,89089 Kč | 107 345,34 Kč |
| 10 000 | 17,47691 Kč | 174 769,10 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |













