IRFH7932TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 14 699
Unit Price: 26,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 820
Unit Price: 49,77000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 35,70000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 284
Unit Price: 39,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 56,48000 Kč
Datasheet
N-Channel 30 V 24A (Ta), 104A (Tc) 3.4W (Ta) Surface Mount PQFN (5x6) Single Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH7932TRPBF

DigiKey Part Number
IRFH7932TRPBFTR-ND - Tape & Reel (TR)
IRFH7932TRPBFCT-ND - Cut Tape (CT)
IRFH7932TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH7932TRPBF
Description
MOSFET N-CH 30V 24A/104A PQFN
Customer Reference
Detailed Description
N-Channel 30 V 24A (Ta), 104A (Tc) 3.4W (Ta) Surface Mount PQFN (5x6) Single Die
Datasheet
 Datasheet
EDA/CAD Models
IRFH7932TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.35V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4270 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PQFN (5x6) Single Die
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 084 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4 084In Stock
Ships from Rochester Electronics, LLC