
CSD17301Q5A | |
|---|---|
DigiKey Part Number | 296-25795-2-ND - Tape & Reel (TR) 296-25795-1-ND - Cut Tape (CT) 296-25795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17301Q5A |
Description | MOSFET N-CH 30V 28A/100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 28A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17301Q5A Models |
Category | Vgs(th) (Max) @ Id 1.55V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 4.5 V |
Series | Vgs (Max) +10V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3480 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 25A, 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 34,22700 Kč | 342,27 Kč |
| 100 | 23,33090 Kč | 2 333,09 Kč |
| 500 | 18,67142 Kč | 9 335,71 Kč |
| 1 000 | 17,17363 Kč | 17 173,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,53540 Kč | 36 338,50 Kč |
| 5 000 | 13,93742 Kč | 69 687,10 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |

