Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CSD17501Q5A | |
|---|---|
DigiKey Part Number | 296-28437-2-ND - Tape & Reel (TR) 296-28437-1-ND - Cut Tape (CT) 296-28437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17501Q5A |
Description | MOSFET N-CH 30V 100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 3.2W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17501Q5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2630 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 36,41100 Kč | 364,11 Kč |
| 100 | 24,99810 Kč | 2 499,81 Kč |
| 500 | 20,23998 Kč | 10 119,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,85526 Kč | 42 138,15 Kč |
| 5 000 | 16,53593 Kč | 82 679,65 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |















