
BSC0902NSIATMA1 | |
|---|---|
DigiKey Part Number | BSC0902NSIATMA1TR-ND - Tape & Reel (TR) BSC0902NSIATMA1CT-ND - Cut Tape (CT) BSC0902NSIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0902NSIATMA1 |
Description | MOSFET N-CH 30V 23A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 23A (Ta), 100A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0902NSIATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,91600 Kč | 159,16 Kč |
| 100 | 10,47590 Kč | 1 047,59 Kč |
| 500 | 8,13714 Kč | 4 068,57 Kč |
| 1 000 | 7,38437 Kč | 7 384,37 Kč |
| 2 000 | 6,75086 Kč | 13 501,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,06519 Kč | 30 325,95 Kč |
| 10 000 | 5,64151 Kč | 56 415,10 Kč |
| 15 000 | 5,48048 Kč | 82 207,20 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |











