
BSC0904NSIATMA1 | |
|---|---|
DigiKey Part Number | BSC0904NSIATMA1TR-ND - Tape & Reel (TR) BSC0904NSIATMA1CT-ND - Cut Tape (CT) BSC0904NSIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0904NSIATMA1 |
Description | MOSFET N-CH 30V 20A/78A TDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 78A (Tc) 2.5W (Ta), 37W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0904NSIATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 37W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC0502NSIATMA1 | Infineon Technologies | 22 766 | BSC0502NSIATMA1CT-ND | 1,67000 Kč | MFR Recommended |
| CSD17301Q5A | Texas Instruments | 12 800 | 296-25795-1-ND | 2,16000 Kč | Similar |
| CSD17305Q5A | Texas Instruments | 0 | 296-25855-1-ND | 1,44000 Kč | Similar |
| CSD17306Q5A | Texas Instruments | 2 964 | 296-25856-1-ND | 1,82000 Kč | Similar |
| CSD17501Q5A | Texas Instruments | 0 | 296-28437-1-ND | 2,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 100 | 12,53790 Kč | 1 253,79 Kč |
| 500 | 9,72292 Kč | 4 861,46 Kč |
| 1 000 | 8,81622 Kč | 8 816,22 Kč |
| 2 000 | 8,05326 Kč | 16 106,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,22755 Kč | 36 137,75 Kč |
| 10 000 | 6,71730 Kč | 67 173,00 Kč |
| 15 000 | 6,45742 Kč | 96 861,30 Kč |
| 25 000 | 6,16553 Kč | 154 138,25 Kč |
| 35 000 | 5,99272 Kč | 209 745,20 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |








