N-Channel 30 V 100A (Tc) 42W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT34M1LPS-13

DigiKey Part Number
31-DMT34M1LPS-13TR-ND - Tape & Reel (TR)
31-DMT34M1LPS-13CT-ND - Cut Tape (CT)
31-DMT34M1LPS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT34M1LPS-13
Description
MOSFET N-CH 30V 100A PWRDI5060-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 100A (Tc) 42W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2242 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,56500 Kč135,65 Kč
1008,86960 Kč886,96 Kč
5006,84576 Kč3 422,88 Kč
1 0006,19336 Kč6 193,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,32240 Kč13 306,00 Kč
5 0004,89875 Kč24 493,75 Kč
7 5004,68292 Kč35 121,90 Kč
12 5004,44039 Kč55 504,88 Kč
17 5004,41745 Kč77 305,38 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč